Cart

431603106

MOLEX 431603106

image shown is a representation only

MOLEX

06P SABRE HEAD PCB 90 °
Supplier: Molex
Matchcode: 431603106
Rutronik No.: COREC33963
Unit Pack: 210
MOQ: 630
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.24 $
2,041.20 $

Prices

630 3.24 $
1,050 3.15 $

06P SABRE HEAD PCB 90 ° Description

Sabre™ Right Angle Header, 6 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock

Parameter

No.of contacts
06
Contact style
7.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 75 °C
Current rating
18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?