Cart

431600105

MOLEX 431600105

image shown is a representation only

MOLEX

05P SABRE HEAD SMC 180°
Supplier: Molex
Matchcode: 431600105
Rutronik No.: COREC22583
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.64 $
328.00 $

Prices

200 1.64 $
600 1.58 $
1,000 1.53 $

05P SABRE HEAD SMC 180° Description

Sabre Vertical Header, 5 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock

Parameter

No.of contacts
05
Contact pitch
7.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?