Cart

430452402

MOLEX 430452402

image shown is a representation only

MOLEX

24P HEADER MICRO FIT 2 ROW 90°
Supplier: Molex
Matchcode: 430452402
Rutronik No.: COREC29467
Unit Pack: 576
MOQ: 576
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.53 $
2,033.28 $

Prices

576 3.53 $
1,152 3.43 $

24P HEADER MICRO FIT 2 ROW 90° Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
24
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?