Cart

430452400

MOLEX 430452400

image shown is a representation only

MOLEX

24P MICRO-FIT HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 430452400
Rutronik No.: COREC20675
Unit Pack: 576
MOQ: 5184
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
9,383.04 $

24P MICRO-FIT HEADER 2 ROW 90° Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
24
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
43045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?