Cart

430452000

MOLEX 430452000

image shown is a representation only

MOLEX

20P MICRO-FIT HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 430452000
Rutronik No.: COREC17841
Unit Pack: 648
MOQ: 1296
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
2,280.96 $

Prices

1,296 1.76 $
1,944 1.71 $
Article with this quantity is not orderable.

20P MICRO-FIT HEADER 2 ROW 90° Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
20
Contact pitch
3.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?