Cart

430451800

MOLEX 430451800

image shown is a representation only

MOLEX

18P MICRO-FIT HEADER 2 ROW 90°
Supplier: Molex
Matchcode: 430451800
Rutronik No.: COREC25386
Unit Pack: 720
MOQ: 1440
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
2,145.60 $

Prices

1,440 1.49 $
2,160 1.44 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
18
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
43045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?