Cart

430451606

MOLEX 430451606

image shown is a representation only

MOLEX

16P MICRO-FIT 2 ROW HEADER 90°
Supplier: Molex
Matchcode: 430451606
Rutronik No.: COREC33058
Unit Pack: 200
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.74 $
37,400.00 $

16P MICRO-FIT 2 ROW HEADER 90° Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?