Cart

430451429

MOLEX 430451429

image shown is a representation only

MOLEX

14P MICRO-FIT HEADER 2 ROW AU
Supplier: Molex
Matchcode: 430451429
Rutronik No.: COREC32391
Unit Pack: 936
MOQ: 936
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.33 $
2,180.88 $

Prices

936 2.33 $
1,872 2.18 $

14P MICRO-FIT HEADER 2 ROW AU Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
14
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?