Cart

430451409

MOLEX 430451409

image shown is a representation only

MOLEX

14P MICRO-FIT HEADER 90° 2ROW
Supplier: Molex
Matchcode: 430451409
Rutronik No.: COREC35447
Unit Pack: 1400
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.80 $
2,520.00 $

Prices

1,400 1.80 $
2,800 1.71 $

14P MICRO-FIT HEADER 90° 2ROW Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Solder Tab, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
14
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?