Cart

430451222

MOLEX 430451222

image shown is a representation only

MOLEX

12P MICROFIT HEADER SMT 3.00
Supplier: Molex
Matchcode: 430451222
Rutronik No.: COREC29465
Unit Pack: 1008
MOQ: 1008
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
1,179.36 $

Prices

1,008 1.17 $
2,016 1.14 $

12P MICROFIT HEADER SMT 3.00 Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?