Cart

430451218

MOLEX 430451218

image shown is a representation only

MOLEX

12P MIRCO FIT HEADER SMT 2 ROW
Supplier: Molex
Matchcode: 430451218
Rutronik No.: COREC4329
Unit Pack: 200
MOQ: 11200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
15,456.00 $
Article with this quantity is not orderable.

12P MIRCO FIT HEADER SMT 2 ROW Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Solder Tab, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?