Cart

430451213

MOLEX 430451213

image shown is a representation only

MOLEX

12P MICRO-FIT HEADER W PCB 180°
Supplier: Molex
Matchcode: 430451213
Rutronik No.: COREC36882
Unit Pack: 1008
MOQ: 5040
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.0612 $
5,348.45 $

12P MICRO-FIT HEADER W PCB 180° Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?