Cart

430451209

MOLEX 430451209

image shown is a representation only

MOLEX

12P MICRO-FIT HEADER SMT 2R 90°
Supplier: Molex
Matchcode: 430451209
Rutronik No.: COREC23126
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.53 $
506.00 $

Prices

200 2.53 $
600 2.44 $
1,000 2.35 $

12P MICRO-FIT HEADER SMT 2R 90° Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Solder Tab, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?