Cart

430451201

MOLEX 430451201

image shown is a representation only

MOLEX

12P MICRO-FIT HEADER 2R AU 90°
Supplier: Molex
Matchcode: 430451201
Rutronik No.: COREC33188
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.70 $
1.70 $

Prices

1 1.70 $
200 1.64 $
500 1.58 $
1,000 1.52 $

12P MICRO-FIT HEADER 2R AU 90° Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?