Cart

430451023

MOLEX 430451023

image shown is a representation only

MOLEX

10P MICRO-FIT WITH PRESS-FIT AU
Supplier: Molex
Matchcode: 430451023
Rutronik No.: COREC34102
Unit Pack: 1224
MOQ: 1224
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
2,056.32 $

Prices

1,224 1.68 $
2,448 1.61 $
3,672 1.58 $
Article with this quantity is not orderable.

10P MICRO-FIT WITH PRESS-FIT AU Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?