Cart

430451021

MOLEX 430451021

image shown is a representation only

MOLEX

10P MICRO-FIT HEAD 2R PRESSFIT
Supplier: Molex
Matchcode: 430451021
Rutronik No.: COREC33187
Unit Pack: 1224
MOQ: 1224
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
1,860.48 $

Prices

1,224 1.52 $
2,448 1.48 $
Obsolete article with this quantity is not orderable.

10P MICRO-FIT HEAD 2R PRESSFIT Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?