Cart

430451009

MOLEX 430451009

image shown is a representation only

MOLEX

10P MICRO-FIT HEAD 2R TIN 90°
Supplier: Molex
Matchcode: 430451009
Rutronik No.: COREC33185
Unit Pack: 200
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0231 $
1,432.34 $

Prices

1,400 1.0231 $
1,600 0.9865 $

10P MICRO-FIT HEAD 2R TIN 90° Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
10
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?