Cart

430450822

MOLEX 430450822

image shown is a representation only

MOLEX

08P MICRO-FIT WITH PRESS-FIT
Supplier: Molex
Matchcode: 430450822
Rutronik No.: COREC29466
Unit Pack: 1440
MOQ: 1440
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
1,843.20 $

Prices

1,440 1.28 $
2,880 1.23 $

08P MICRO-FIT WITH PRESS-FIT Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
08
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?