Cart

430450620

MOLEX 430450620

image shown is a representation only

MOLEX

06P MICRO-FIT HEAD W SOLDERTAB
Supplier: Molex
Matchcode: 430450620
Rutronik No.: COREC23440
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.85 $
370.00 $

Prices

200 1.85 $
600 1.78 $
1,000 1.72 $

06P MICRO-FIT HEAD W SOLDERTAB Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
06
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?