Cart

430450607

MOLEX 430450607

image shown is a representation only

MOLEX

06P MICRO-FIT HEADER 2 ROW SMT
Supplier: Molex
Matchcode: 430450607
Rutronik No.: COREC33179
Unit Pack: 200
MOQ: 5400
Packaging: REEL
On request
0.9513 $
5,137.02 $

06P MICRO-FIT HEADER 2 ROW SMT Description

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
43045
Family
Fit Family
Brand
Micro-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?