Cart

430450606

MOLEX 430450606

image shown is a representation only

MOLEX

06P MICRO-FIT HEAD SMT 90°
Supplier: Molex
Matchcode: 430450606
Rutronik No.: COREC20074
Unit Pack: 200
MOQ: 10800
package: 43045
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
13,284.00 $
Obsolete article with this quantity is not orderable.

06P MICRO-FIT HEAD SMT 90° Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Compliant, Black

Parameter

No.of contacts
06
Contact style
0 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
43045
Family
WTB
Automotive
NO
Package
43045
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?