Cart

430450419

MOLEX 430450419

image shown is a representation only

MOLEX

04P MICRO-FIT HEADER 2 ROW
Supplier: Molex
Matchcode: 430450419
Rutronik No.: COREC16120
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.78 $
356.00 $

Prices

200 1.78 $
600 1.72 $
1,000 1.66 $

04P MICRO-FIT HEADER 2 ROW Description

Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
04
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43045GHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?