Cart

430450418

MOLEX 430450418

image shown is a representation only

MOLEX

04P HEADER SMT W FITTING NAILS
Supplier: Molex
Matchcode: 430450418
Rutronik No.: COREC17366
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.15 $
1.15 $

Prices

1 1.15 $
500 1.11 $
1,000 1.06 $
1,500 1.0297 $

Parameter

No.of contacts
04
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?