Cart

430450402

MOLEX 430450402

image shown is a representation only

MOLEX

04P MICRO-FIT HEADER 2 ROW SMT
Supplier: Molex
Matchcode: 430450402
Rutronik No.: COREC33177
Unit Pack: 1
MOQ: 2232
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.97 $
2,165.04 $

Prices

2,232 0.97 $
2,500 0.9357 $

04P MICRO-FIT HEADER 2 ROW SMT Description

Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow Wire Capable, Black

Parameter

No.of contacts
04
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?