Cart

430450215

MOLEX 430450215

image shown is a representation only

MOLEX

02P MICRO-FIT 3.0
Supplier: Molex
Matchcode: 430450215
Rutronik No.: COREC29401
Unit Pack: 200
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.0949 $
218.98 $

Prices

200 1.0949 $
1,000 1.0587 $
1,600 1.0225 $
2,600 0.9863 $

02P MICRO-FIT 3.0 Description

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
02
Contact pitch
3.00 mm
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?