Cart

430450206

MOLEX 430450206

image shown is a representation only

MOLEX

02P MICRO-FIT W PRESS FIT TIN
Supplier: Molex
Matchcode: 430450206
Rutronik No.: COREC31830
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6616 $
132.32 $

Prices

200 0.6616 $
1,000 0.6397 $
1,600 0.6178 $
2,600 0.596 $

02P MICRO-FIT W PRESS FIT TIN Description

Micro-Fit 3.0™ Right Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Leadtime
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?