Cart

430310007

MOLEX 430310007

image shown is a representation only

MOLEX

CRIMP TERM MALE MICRO-FIT 20-24
Supplier: Molex
Matchcode: 430310007
Rutronik No.: COREC14654
Unit Pack: 100
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0949 $
1,138.80 $

Prices

12,000 0.0949 $
25,000 0.0917 $
50,000 0.0884 $

CRIMP TERM MALE MICRO-FIT 20-24 Description

Micro-Fit 3.0™ Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
43031
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?