Cart

430310004

MOLEX 430310004

image shown is a representation only

MOLEX

CRIMP TERM MALE AWG 26-30
Supplier: Molex
Matchcode: 430310004
Rutronik No.: COREC17929
Unit Pack: 12000
MOQ: 12000
Packaging: REEL
Best Choice
In Stock
0.0355 $
426.00 $

CRIMP TERM MALE AWG 26-30 Description

Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Reel

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
8.50 A
Series
43031
Feature funct.
Fit 3.0
Brand
Micro-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?