Cart

430310004

MOLEX 430310004

image shown is a representation only

MOLEX

CRIMP TERM MALE AWG 26-30
Supplier: Molex
Matchcode: 430310004
Rutronik No.: COREC17929
Unit Pack: 12000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0511 $
613.20 $

Prices

12,000 0.0511 $
36,000 0.0493 $
60,000 0.0476 $
Article with this quantity is not orderable.

CRIMP TERM MALE AWG 26-30 Description

Micro-Fit 3.0™ Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
43031
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?