Cart

430310002

MOLEX 430310002

image shown is a representation only

MOLEX

CRIMP TERMINAL MICRO-FIT AWG 20
Supplier: Molex
Matchcode: 430310002
Rutronik No.: COREC14600
Unit Pack: 12000
MOQ: 84000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0632 $
5,308.80 $
Obsolete article with this quantity is not orderable.

CRIMP TERMINAL MICRO-FIT AWG 20 Description

Micro-Fit 3.0™ Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
43031
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?