Cart

430300011

MOLEX 430300011

image shown is a representation only

MOLEX

CRIMP MICROFIT AWG 26-30
Supplier: Molex
Matchcode: 430300011
Rutronik No.: COREC41473
Unit Pack: 12000
MOQ: 12000
Packaging: BULK
Best Choice
In Stock
0.0538 $
645.60 $

CRIMP MICROFIT AWG 26-30 Description

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Bag

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
8.50 A
Series
43030
AWG
30 TO 26
Feature funct.
Fit 3.0
Family
Fit Family
Brand
Micro-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?