Cart

430300009

MOLEX 430300009

image shown is a representation only

MOLEX

CRIMP TERM MICRO-FIT AWG 20-24
Supplier: Molex
Matchcode: 430300009
Rutronik No.: COREC23839
Unit Pack: 12000
MOQ: 60000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0672 $
4,032.00 $
Obsolete article with this quantity is not orderable.

CRIMP TERM MICRO-FIT AWG 20-24 Description

Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Parameter

No.of contacts
01
Contact style
3.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
43030
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?