Cart

430300008

MOLEX 430300008

image shown is a representation only

MOLEX

CRIMP TERMINAL MICRO-FIT AWG 20
Supplier: Molex
Matchcode: 430300008
Rutronik No.: COREC12605
Unit Pack: 12000
MOQ: 12000
Packaging: BULK
Best Choice
In Stock
0.0539 $
646.80 $

CRIMP TERMINAL MICRO-FIT AWG 20 Description

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Parameter

No.of contacts
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
8.50 A
Series
43030
Feature funct.
Fit 3.0
Family
Fit Family
Brand
Micro-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?