Cart

430300005

MOLEX 430300005

image shown is a representation only

MOLEX

CRIMP TERM MICRO-FIT AWG 26-30
Supplier: Molex
Matchcode: 430300005
Rutronik No.: COREC15523
Unit Pack: 12000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.045 $
540.00 $

Prices

12,000 0.045 $
36,000 0.0435 $
60,000 0.042 $

CRIMP TERM MICRO-FIT AWG 26-30 Description

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel

Parameter

No.of contacts
01
Contact style
3.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
43030
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?