Cart

430251800

MOLEX 430251800

image shown is a representation only

MOLEX

18 P RECEPTACLE 2R MICRO-FIT
Supplier: Molex
Matchcode: 430251800
Rutronik No.: COREC4418
Unit Pack: 1000
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3798 $
5,697.00 $
Obsolete article with this quantity is not orderable.

18 P RECEPTACLE 2R MICRO-FIT Description

Micro-Fit 3.0™ Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black

Parameter

No.of contacts
18
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?