Cart

430251200

MOLEX 430251200

image shown is a representation only

MOLEX

12P RECEPTACLE 2ROW MICROFIT3.0
Supplier: Molex
Matchcode: 430251200
Rutronik No.: COREC14500
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.26056 $
390.84 $

Prices

1,500 0.26056 $
3,000 0.25165 $
6,000 0.24274 $

12P RECEPTACLE 2ROW MICROFIT3.0 Description

Micro-Fit 3.0™ Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43025
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?