Cart

430250200

MOLEX 430250200

image shown is a representation only

MOLEX

02P RECEPTACLE 2R MICRO-FIT
Supplier: Molex
Matchcode: 430250200
Rutronik No.: COREC4447
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1258 $
125.80 $

Prices

1,000 0.1258 $
5,000 0.1216 $
10,000 0.1175 $
20,000 0.1133 $

02P RECEPTACLE 2R MICRO-FIT Description

Micro-Fit 3.0™ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43025
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?