Cart

430202400

MOLEX 430202400

image shown is a representation only

MOLEX

24P MIRCO-FIT PLUG 2 ROW PANEL
Supplier: Molex
Matchcode: 430202400
Rutronik No.: COREC20674
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,140.00 $

Prices

1,000 1.14 $
1,500 1.10 $
Obsolete article with this quantity is not orderable.

24P MIRCO-FIT PLUG 2 ROW PANEL Description

Micro-Fit 3.0™ Plug Housing, Dual Row, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Parameter

No.of contacts
24
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?