Cart

430201400

MOLEX 430201400

image shown is a representation only

MOLEX

14 P MIRCO-FIT PLUG 2 ROW PANEL
Supplier: Molex
Matchcode: 430201400
Rutronik No.: COREC4339
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7093 $
3,546.50 $
Obsolete article with this quantity is not orderable.

14 P MIRCO-FIT PLUG 2 ROW PANEL Description

Micro-Fit 3.0™ Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Parameter

No.of contacts
14
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?