Cart

430200801

MOLEX 430200801

image shown is a representation only

MOLEX

08P HOUSING MICRO-FIT WO PANEL
Supplier: Molex
Matchcode: 430200801
Rutronik No.: COREC12530
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.382 $
1,528.00 $
Obsolete article with this quantity is not orderable.

08P HOUSING MICRO-FIT WO PANEL Description

Micro-Fit 3.0™ Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black

Parameter

No.of contacts
08
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?