Cart

430200800

MOLEX 430200800

image shown is a representation only

MOLEX

08P MIRCO-FIT PLUG 2R PANEL
Supplier: Molex
Matchcode: 430200800
Rutronik No.: COREC4336
Unit Pack: 1500
MOQ: 10500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3196 $
3,355.80 $
Obsolete article with this quantity is not orderable.

08P MIRCO-FIT PLUG 2R PANEL Description

Micro-Fit 3.0™ Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Parameter

No.of contacts
08
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?