Cart

430200200

MOLEX 430200200

image shown is a representation only

MOLEX

02P MICRO-FIT 3.0 WTW PLUG
Supplier: Molex
Matchcode: 430200200
Rutronik No.: COREC4444
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.23183 $
0.23 $

Prices

1 0.23183 $
1,000 0.22416 $
2,500 0.2165 $
5,000 0.20883 $

02P MICRO-FIT 3.0 WTW PLUG Description

Micro-Fit 3.0™ Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Parameter

No.of contacts
02
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
43020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?