Cart

428202213

MOLEX 428202213

image shown is a representation only

MOLEX

02P MINIFIT SR RA SINGLE ROW
Supplier: Molex
Matchcode: 428202213
Rutronik No.: COREC32257
Unit Pack: 23
MOQ: 23
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.74 $
86.02 $

Prices

23 3.74 $
115 3.63 $
207 3.50 $
506 3.38 $

02P MINIFIT SR RA SINGLE ROW Description

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
50
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?