Cart

428194223

MOLEX 428194223

image shown is a representation only

MOLEX

04P MINIFIT HEADER 180° 10,00MM
Supplier: Molex
Matchcode: 428194223
Rutronik No.: COREC34905
Unit Pack: 252
MOQ: 252
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.98 $
1,254.96 $

Prices

252 4.98 $
504 4.71 $

04P MINIFIT HEADER 180° 10,00MM Description

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits

Parameter

No.of contacts
04
Contact style
10.0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
50.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?