Cart

428192223

MOLEX 428192223

image shown is a representation only

MOLEX

02P MINIFIT SR HEADER VERTICAL
Supplier: Molex
Matchcode: 428192223
Rutronik No.: COREC34853
Unit Pack: 468
MOQ: 468
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.87 $
1,343.16 $

Prices

468 2.87 $
936 2.77 $
1,404 2.66 $

02P MINIFIT SR HEADER VERTICAL Description

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
50
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?