Cart

428150012

MOLEX 428150012

image shown is a representation only

MOLEX

MINIFIT CRIMP TERM FEMALE 10-12
Supplier: Molex
Matchcode: 428150012
Rutronik No.: COREC41470
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
In Stock
0.3935 $
983.75 $

MINIFIT CRIMP TERM FEMALE 10-12 Description

Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au)

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
50.0 A
Series
42815
Feature funct.
Fit Sr.
Family
Fit Family
Brand
Mini-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?