Cart

424106170

MOLEX 424106170

image shown is a representation only

MOLEX

6/6 MOD. JACK VERTICAL
Supplier: Molex
Matchcode: 424106170
Rutronik No.: CONIO1763
Unit Pack: 1680
MOQ: 1680
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.79363 $
1,333.30 $

Prices

1,680 0.79363 $
3,360 0.76553 $

6/6 MOD. JACK VERTICAL Description

Modular Jack, Vertical, 6/6

Parameter

Termin.style
THT
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
42410
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?