Cart

423850451

MOLEX

04P MINI FIT BMI HEADER
Supplier: Molex
Matchcode: 423850451
Rutronik No.: COREC37869
Unit Pack: 6240
MOQ: 6240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
12,792.00 $

Parameter

No.of contacts
04
Contact style
3.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
42385
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Mexico
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?