Cart

417920511

MOLEX 417920511

image shown is a representation only

MOLEX

02P HEADER 3,96 MM FRICTION AU
Supplier: Molex
Matchcode: 417920511
Rutronik No.: COREC35653
Unit Pack: 1100
MOQ: 5500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3298 $
1,813.90 $

02P HEADER 3,96 MM FRICTION AU Description

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?