Cart

417910839

MOLEX 417910839

image shown is a representation only

MOLEX

09P HEADER 3,96 MM FRICTION AU
Supplier: Molex
Matchcode: 417910839
Rutronik No.: COREC36137
Unit Pack: 225
MOQ: 225
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.1741 $
264.17 $

Prices

225 1.1741 $
675 1.135 $
1,125 1.0958 $
1,575 1.0567 $

09P HEADER 3,96 MM FRICTION AU Description

KK 396 Header, Vertical, Friction Lock, 9 Circuits, 0.38µm Gold (Au) Selective Plating

Parameter

No.of contacts
09
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?